391-054-520-207

Heilind Number:EDA391-054-520-207
Manufacturer:EDAC
Manufacturer Number:391-054-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-520-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a double row configuration and 54 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .1 inches and row spacing of .14 inches, it facilitates seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is the perfect choice for your connectivity needs. Elevate your projects with superior quality and performance.