391-054-521-102

Heilind Number:EDA391-054-521-102
Manufacturer:EDAC
Manufacturer Number:391-054-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-521-102

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Featuring a sleek black design and crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and reliability. With a single row layout and 54 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .14 inch row spacing accommodate precise connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connectivity.