391-054-521-103

Heilind Number:EDA391-054-521-103
Manufacturer:EDAC
Manufacturer Number:391-054-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-521-103

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 54 positions, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees efficient conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating reliably in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation makes installation a breeze, providing a convenient solution for your PCB connectivity needs. Trust in the quality and performance of this essential component for your electronic projects.