391-054-521-104

Heilind Number:EDA391-054-521-104
Manufacturer:EDAC
Manufacturer Number:391-054-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-521-104

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, perfect for seamless integration in your PCB setup. Designed for optimal functionality, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability and reliability in any application. With a single row configuration and a pitch of .1 inches, it offers precise alignment for 54 contacts, each crafted from durable Copper Alloy. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your connectivity needs. Explore its potential in our wide range of PCB connectors, and elevate your electronic projects with ease.