391-054-521-107

Heilind Number:EDA391-054-521-107
Manufacturer:EDAC
Manufacturer Number:391-054-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-521-107

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With a single row and 54 positions, it offers ample connectivity options for your circuit boards. The black housing and copper alloy contacts not only provide a sleek appearance but also guarantee efficient signal transmission. Featuring a pitch of .1 inches and row spacing of .14 inches, it allows for precise and secure mating. Suitable for straight mounting orientation, it facilitates easy installation on PCBs. Operating within a wide temperature range of -40 to 105 °C, it is ideal for a variety of applications. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.