391-054-521-108

Heilind Number:EDA391-054-521-108
Manufacturer:EDAC
Manufacturer Number:391-054-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-521-108

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black, designed for optimal performance in a variety of applications. Made with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power and data transmission. With a single row configuration and 54 positions, it offers efficient connectivity in a compact form. The .1-inch pitch and .14-inch row spacing facilitate seamless integration onto your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding environments. Trust in its 3A amperage rating and straight mount orientation for secure and stable connections. Explore the versatility of this essential component in your PCB assembly projects.