391-054-521-201

Heilind Number:EDA391-054-521-201
Manufacturer:EDAC
Manufacturer Number:391-054-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates with your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Its two rows of Copper Alloy contacts, with a pitch of .1 inches and row spacing of .14 inches, provide secure and efficient connections. Offering 54 positions for versatile connectivity, this connector is perfect for a wide range of applications. Designed for straight mount orientation, it allows for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh conditions. Upgrade your setup with this essential component for seamless board-to-board connections.