391-054-521-204

Heilind Number:EDA391-054-521-204
Manufacturer:EDAC
Manufacturer Number:391-054-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-521-204

Detailed Description

Enhance your circuit board connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, each precisely spaced at .1 and .14 inches, it offers a total of 54 positions for seamless connectivity. Perfect for bridging boards, it features a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your PCB setup with this essential component.