391-054-522-101

Heilind Number:EDA391-054-522-101
Manufacturer:EDAC
Manufacturer Number:391-054-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-522-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 54 positions for optimal data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Copper Alloy contacts guarantee reliable conductivity, while a pitch of .1 inches and row spacing of .14 inches offer precision in connection. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Elevate your electronic designs with this essential component.