391-054-522-102

Heilind Number:EDA391-054-522-102
Manufacturer:EDAC
Manufacturer Number:391-054-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-522-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it offers a single row configuration with 54 positions, perfect for efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, it guarantees optimal performance even in demanding environments. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is up to the task for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile choice for your connectivity needs. Trust in this essential component for seamless and secure PCB connections.