391-054-522-107

Heilind Number:EDA391-054-522-107
Manufacturer:EDAC
Manufacturer Number:391-054-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-522-107

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance in any application. With a single row design and a pitch of .1 inches, it offers precise alignment for up to 54 positions. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for use in diverse environments. Choose this black connector for efficient board-to-board connections in your projects.