391-054-522-108

Heilind Number:EDA391-054-522-108
Manufacturer:EDAC
Manufacturer Number:391-054-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-522-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black finish and is meticulously crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With a single row layout featuring 54 positions, it offers ample space for intricate circuitry. The Copper Alloy contacts ensure reliable conductivity, while the .1 inch pitch and .14 inch row spacing facilitate precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Whether you're a seasoned engineer or a DIY enthusiast, this essential component guarantees seamless board-to-board connections in your projects. Elevate your connectivity game with this must-have accessory.