391-054-522-202

Heilind Number:EDA391-054-522-202
Manufacturer:EDAC
Manufacturer Number:391-054-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-522-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a double row layout with 54 positions, ensuring optimal compatibility for your electronic devices. With a pitch of 0.1 inches and row spacing of 0.14 inches, precise alignment is guaranteed. Crafted from durable UL 94V-0 Thermoplastic Polyester and featuring copper alloy contacts, it offers reliable power transmission with an amperage of 3A. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB design with this essential component.