391-054-522-208

Heilind Number:EDA391-054-522-208
Manufacturer:EDAC
Manufacturer Number:391-054-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-522-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 54 positions, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inch and row spacing of .14 inch, it allows for seamless integration. Its straight mount orientation simplifies installation, while a robust operating temperature range of -40 to 105 °C ensures dependable performance in various environments. Upgrade your electronics with this essential component.