391-054-524-101

Heilind Number:EDA391-054-524-101
Manufacturer:EDAC
Manufacturer Number:391-054-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. Designed for optimal performance, this connector boasts a contact material of Copper Alloy, ensuring reliable conductivity. With a single row configuration and a pitch of .1 inch, it offers precise alignment for seamless board-to-board connections. The 54-position setup accommodates multiple components, making it ideal for complex electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior safety and durability. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential component today.