391-054-524-102

Heilind Number:EDA391-054-524-102
Manufacturer:EDAC
Manufacturer Number:391-054-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-524-102

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 54 positions, it offers ample connectivity for your needs. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating within a wide temperature range from -40 to 105°C, it is suitable for demanding environments. Its .1-inch pitch and .14-inch row spacing provide efficient spacing on your board. The straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry. Elevate your circuitry with this essential connector.