391-054-524-108

Heilind Number:EDA391-054-524-108
Manufacturer:EDAC
Manufacturer Number:391-054-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-524-108

Detailed Description

Enhance your electronic connections with this essential Card Edge Connector, designed for seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in demanding environments. Featuring a sleek black color and a single row setup with 54 positions, this connector offers versatility in your assembly projects. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment on your board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your setup with this high-quality connector and experience seamless data transmission like never before.