391-054-524-201

Heilind Number:EDA391-054-524-201
Manufacturer:EDAC
Manufacturer Number:391-054-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-524-201

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 54 positions, it offers ample connectivity options for your applications. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its .1-inch pitch and .14-inch row spacing allow for precise and secure connections. Whether you require straight mounting orientation or custom configurations, this connector is versatile and efficient, meeting your specific needs with ease. Upgrade your PCB setup with this essential component, available in our comprehensive range of high-performance connectors.