391-054-524-202

Heilind Number:EDA391-054-524-202
Manufacturer:EDAC
Manufacturer Number:391-054-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-524-202

Detailed Description

Enhance connectivity in your electronic designs with this 54-position Card Edge Connector. Designed for efficient board-to-board connections, this essential component features durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a current rating of 3A and a pitch of .1 inch, it ensures reliable power and signal transmission. Its double-row configuration and straight mount orientation offer versatility in assembly, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in this black connector for seamless integration and durability in your PCB designs.