391-054-524-204

Heilind Number:EDA391-054-524-204
Manufacturer:EDAC
Manufacturer Number:391-054-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-524-204

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a generous amperage of 3A and copper alloy contact material, it guarantees reliable power transmission. Its double-row configuration, with 54 positions spaced at a pitch of .1 inch, offers ample connectivity options. Perfect for seamless board-to-board connections, this connector boasts a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile and dependable solution for your electronic projects. Trust in this connector to deliver seamless and efficient connectivity in any application.