391-054-524-207

Heilind Number:EDA391-054-524-207
Manufacturer:EDAC
Manufacturer Number:391-054-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-524-207

Detailed Description

Enhance connectivity with our Card Edge Connector, boasting a sleek black design that seamlessly integrates into any setup. With a robust amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term performance. Featuring two rows of Copper Alloy contacts with a pitch of .1 in and a row spacing of .14 in, it offers precise and secure connections. With 54 positions available, it accommodates multiple devices with ease. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for a variety of applications, this connector is a must-have for professionals seeking high-quality connectivity solutions.