391-054-524-208

Heilind Number:EDA391-054-524-208
Manufacturer:EDAC
Manufacturer Number:391-054-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-524-208

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a 3A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts and a .1 inch pitch, it offers reliable and efficient signal transmission. Featuring 54 positions and a straight mount orientation, it seamlessly integrates into your circuit setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics project.