391-054-555-201

Heilind Number:EDA391-054-555-201
Manufacturer:EDAC
Manufacturer Number:391-054-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-555-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 54 positions, it offers ample space for your connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Its straight mount orientation and a pitch of .1 inch make installation a breeze, while the row spacing of .14 inch allows for efficient PCB layout. Elevate your projects with this essential component that guarantees optimal performance and longevity.