391-054-555-203

Heilind Number:EDA391-054-555-203
Manufacturer:EDAC
Manufacturer Number:391-054-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-555-203

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 54 positions, it offers ample space for secure connections on your PCB. The contact material, Copper Alloy, ensures efficient power transmission with a low amperage of 3A. Its precise pitch of .1 inch and row spacing of .14 inch make it easy to integrate into your circuit design. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for a seamless installation process. Perfect for various electronic projects, this Card Edge Connector is a must-have component for any PCB assembly.