391-054-555-204

Heilind Number:EDA391-054-555-204
Manufacturer:EDAC
Manufacturer Number:391-054-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-555-204

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features two rows with 54 positions for seamless data transfer. With a pitch of .1 inches and row spacing of .14 inches, precision is guaranteed in every connection. The housing, made from UL 94V-0 Thermoplastic Polyester, ensures safety and reliability, even in harsh environments. Crafted with copper alloy contacts, it offers excellent conductivity, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.