391-054-555-207

Heilind Number:EDA391-054-555-207
Manufacturer:EDAC
Manufacturer Number:391-054-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 54 positions each, this connector offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees secure and efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its .1-inch pitch and .14-inch row spacing make it easy to integrate into your PCB setup. Choose this Straight mount orientation connector for a seamless board-to-board connection experience. Upgrade your electronic projects with this essential component.