391-054-555-208

Heilind Number:EDA391-054-555-208
Manufacturer:EDAC
Manufacturer Number:391-054-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-555-208

Detailed Description

Enhance connectivity in your electronic projects with this reliable Card Edge Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring optimal performance and durability. With a pitch of .1 inches and 54 positions spread across 2 rows, it offers ample connectivity options. The black color adds a sleek touch, while its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the PCB assembly process. Elevate your connectivity game with this essential component.