391-054-556-202

Heilind Number:EDA391-054-556-202
Manufacturer:EDAC
Manufacturer Number:391-054-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-556-202

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance. With a current rating of 3 A, it's perfect for various applications. Featuring two rows and 54 positions, it provides ample connection options. The copper alloy contacts and .1-inch pitch guarantee secure and stable data transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation and .14-inch row spacing offer easy installation on PCBs. Upgrade your setup with this essential component.