391-054-556-203

Heilind Number:EDA391-054-556-203
Manufacturer:EDAC
Manufacturer Number:391-054-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-556-203

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With two rows of copper alloy contacts offering a total of 54 positions, it provides ample room for seamless data transmission. The .1-inch pitch and .14-inch row spacing allow for easy and secure PCB integration, while the straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Elevate your connectivity solutions with this essential component.