391-054-556-207

Heilind Number:EDA391-054-556-207
Manufacturer:EDAC
Manufacturer Number:391-054-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-556-207

Detailed Description

Enhance your circuit board connections with this durable Card Edge Connector in sleek black. With a high amperage capacity of 3 A and UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in any setting. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .14 inches, it offers seamless connectivity for up to 54 positions. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures versatility. Perfect for various applications, this connector is a must-have for your PCB setup.