391-054-556-208

Heilind Number:EDA391-054-556-208
Manufacturer:EDAC
Manufacturer Number:391-054-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-556-208

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The Copper Alloy contacts ensure reliable power transmission, while its 54 positions and 2 rows offer ample connectivity options. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is guaranteed. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation makes installation a breeze, perfect for board-to-board PCB connections. Upgrade your systems with this essential component for seamless and efficient data transfer.