391-054-560-201

Heilind Number:EDA391-054-560-201
Manufacturer:EDAC
Manufacturer Number:391-054-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a two-row configuration and 54 positions, it offers ample connectivity options for your circuit board. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its compact pitch of .1 inch and row spacing of .14 inch facilitate precise and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether you're a DIY enthusiast or a professional electronics engineer, this connector is a must-have for your projects. Upgrade your PCB connections today with this essential component.