391-055-520-102

Heilind Number:EDA391-055-520-102
Manufacturer:EDAC
Manufacturer Number:391-055-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-055-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-055-520-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 55 positions, it offers ample connectivity options for your board-to-board applications. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is ideal for diverse environmental conditions. Its .1-inch pitch and .14-inch row spacing allow for precise and efficient PCB assembly. Whether for industrial or commercial use, trust in our Card Edge Connector to deliver optimal performance.