391-055-520-103

Heilind Number:EDA391-055-520-103
Manufacturer:EDAC
Manufacturer Number:391-055-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-055-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-055-520-103

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic Black. Engineered for optimal performance, it boasts a contact material of Copper Alloy and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row design featuring 55 positions and a pitch of .1 inches, it guarantees seamless integration for your circuit boards. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Trust in its 3A amperage rating and precision engineering to deliver reliable connectivity for your projects.