391-055-520-104

Heilind Number:EDA391-055-520-104
Manufacturer:EDAC
Manufacturer Number:391-055-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-055-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-055-520-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts a current rating of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 55 positions, it offers seamless integration for your circuit boards. The contact material, made from Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Engineered for efficiency, its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is a must-have for any professional or DIY electronics project. Elevate your connection game with this essential component.