391-055-520-108

Heilind Number:EDA391-055-520-108
Manufacturer:EDAC
Manufacturer Number:391-055-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-055-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-055-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision, this connector boasts a sleek Black finish and a single row configuration, featuring a total of 55 positions with a pitch of .1 inches for optimal connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. The Copper Alloy contacts ensure reliable signal transmission, while its straight mount orientation and .14-inch row spacing facilitate easy installation. Elevate your electronics assembly with this high-quality connector, a must-have in any professional setting.