391-055-521-101

Heilind Number:EDA391-055-521-101
Manufacturer:EDAC
Manufacturer Number:391-055-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-055-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-055-521-101

Detailed Description

Enhance connectivity in electronic setups with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers reliable functionality even in demanding environments. With a single row design and 55 positions, it ensures seamless integration on PCBs. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Its straight mount orientation further simplifies setup, making it a must-have component for board-to-board connections. Trust in its quality to optimize your connectivity solutions.