391-055-521-102

Heilind Number:EDA391-055-521-102
Manufacturer:EDAC
Manufacturer Number:391-055-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-055-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-055-521-102

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Boasting a sleek black design, it not only brings a touch of sophistication but also offers reliable performance. Featuring a single row layout with 55 positions, it guarantees seamless integration on your PCBs. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures stable power delivery at an amperage of 3A. With a pitch of .1 inches and row spacing of .14 inches, precise connections are easily achieved. Suitable for a wide range of applications, this connector operates flawlessly even in demanding environments, with an impressive temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.