391-055-521-107

Heilind Number:EDA391-055-521-107
Manufacturer:EDAC
Manufacturer Number:391-055-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-055-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-055-521-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 55 positions available, it offers ample room for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. The 0.1-inch pitch and 0.14-inch row spacing enable precise connections, while the straight mount orientation simplifies installation. Perfect for use in a range of electronic applications, this connector is a vital component for optimal connectivity.