391-055-521-108

Heilind Number:EDA391-055-521-108
Manufacturer:EDAC
Manufacturer Number:391-055-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-055-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-055-521-108

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With its single row configuration and reliable copper alloy contact material, this connector ensures seamless connectivity. The .1-inch pitch and .14-inch row spacing offer precise alignment for the 55 positions available. Suitable for straight mounting, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications in the Products, Connectors, and PCB Connectors categories. Elevate your board-to-board connections with this essential component.