391-055-522-101

Heilind Number:EDA391-055-522-101
Manufacturer:EDAC
Manufacturer Number:391-055-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-055-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-055-522-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution for your electronic projects. Designed for optimal performance, this connector boasts a single row layout with 55 positions, ensuring seamless connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliability even in high-stress environments. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Whether you're a DIY enthusiast or a professional, this black connector is a must-have for your toolkit. Upgrade your connectivity experience with this essential component.