391-055-524-101

Heilind Number:EDA391-055-524-101
Manufacturer:EDAC
Manufacturer Number:391-055-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-055-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-055-524-101

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and 55 positions, it ensures efficient power delivery with a 3A amperage capacity. The contact material, made of Copper Alloy, guarantees reliable conductivity. Engineered for precision, it features a pitch of .1 inches and a row spacing of .14 inches. Whether for commercial or industrial applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation to facilitate easy installation and maintenance. Upgrade your connectivity with this essential component, a must-have in any electronics assembly.