391-055-524-102

Heilind Number:EDA391-055-524-102
Manufacturer:EDAC
Manufacturer Number:391-055-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-055-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-055-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design that adds a touch of sophistication to your electronic setup. Built for durability and performance, this connector features UL 94V-0 Thermoplastic Polyester housing for optimal insulation and safety. With a single row layout and 55 positions, it offers seamless integration for your board-to-board connections. Crafted with precision, the contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .14-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.