391-056-520-102

Heilind Number:EDA391-056-520-102
Manufacturer:EDAC
Manufacturer Number:391-056-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-520-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester for optimal reliability. With a single row configuration and a pitch of .1 inches, it offers precise alignment for seamless data transfer. Featuring 56 positions and copper alloy contacts, it ensures efficient power delivery with a maximum amperage of 3A. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Trust in its quality for a seamless connection every time.