391-056-520-202

Heilind Number:EDA391-056-520-202
Manufacturer:EDAC
Manufacturer Number:391-056-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. The connector boasts two rows of Copper Alloy contacts, offering a total of 56 positions for seamless data transfer. With a pitch of .1 inches and a row spacing of .14 inches, it guarantees efficient signal transmission. Its straight mount orientation allows for easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in any electronic setup. Stay ahead in connectivity with this essential component.