391-056-520-203

Heilind Number:EDA391-056-520-203
Manufacturer:EDAC
Manufacturer Number:391-056-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-520-203

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB setups. Featuring a sleek black color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage of 3 A. With two rows of precision-machined Copper Alloy contacts spaced at a pitch of .1 inch, it offers a total of 56 positions for seamless data transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.