391-056-520-207

Heilind Number:EDA391-056-520-207
Manufacturer:EDAC
Manufacturer Number:391-056-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-520-207

Detailed Description

Enhance connectivity in your electronic assemblies with this versatile Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a high amperage rating of 3 A, it can handle power-intensive tasks with ease. Its two rows of copper alloy contacts provide secure and efficient connections, while the .1-inch pitch and .14-inch row spacing allow for precise integration on your PCB. With 56 positions available, this connector offers ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB connections with this essential component.