391-056-520-208

Heilind Number:EDA391-056-520-208
Manufacturer:EDAC
Manufacturer Number:391-056-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-520-208

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for precision and durability, it boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With two rows and 56 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable signal transmission. The .1-inch pitch and .14-inch row spacing allow for easy integration, and with a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity game with this essential component.