391-056-521-103

Heilind Number:EDA391-056-521-103
Manufacturer:EDAC
Manufacturer Number:391-056-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contact material, this connector ensures reliable performance even in demanding environments. With a single row and 56 positions, it offers ample connectivity options while maintaining a compact form factor. The .1-inch pitch and .14-inch row spacing allow for easy and precise installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation further simplifies assembly, making it a versatile solution for your connectivity needs. Upgrade your design with this high-quality Card Edge Connector for efficient and secure board-to-board connections.