391-056-521-107

Heilind Number:EDA391-056-521-107
Manufacturer:EDAC
Manufacturer Number:391-056-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into circuit boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durability and reliability in various operating environments. With a single row layout and a total of 56 positions, it provides ample connectivity for your electronic components. The contact material, composed of high-quality Copper Alloy, ensures optimal signal transmission. With a pitch of .1 inches and row spacing of .14 inches, this connector allows for precise and efficient board-to-board connections. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance even in harsh conditions. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this Card Edge Connector is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.